• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TSR-3296Y-504R TSR-3296Y-504R Trimmer 1 pc(s)

Product type
Trimmer
Tolerance ±
10 %
CS
2.54 mm
Content
1 pc(s)
Type
TSR-3296Y-504R
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TSR-3296Y-504R 500k Wr3296y 10% 3/8 Cermet Trimmer Pot

Our service for you

Technical specifications

Product type

Trimmer

Tolerance ±

10 %

CS

2.54 mm

Content

1 pc(s)

Type

TSR-3296Y-504R

RoHS-compliant

Yes

No. of rotations

28

Nominal power

0.5 W

Documents & Downloads

Datasheet

Datasheet 3014719 Suntan TSR-3296Y-504R TSR-3296Y-504R Trimmer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014719 Suntan TSR-3296Y-504R TSR-3296Y-504R Trimmer 1 pc(s)

Description

Features

  • Top adjustmentRobust constructionFully sealedHousing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically

More interesting products

(*All information is plus legal VAT)