• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supermicro Barebone CSE-505-203B CSE-505-203B

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Supermicro CSE-505-203B Barebone

  • DDR4 SDRAM

Technical specifications

Product type

Barebone

Model

CSE-505-203B

CPU

RAM type

DDR4 SDRAM

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

Keyboard not included

Factory colour

Multicolour

Width

437 mm

Height

43 mm

Depth

249 mm

Weight

4.5 kg

PSU power

200 W

Design height

43 mm

Memory techology

DDR4

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901169 Supermicro Barebone CSE-505-203B CSE-505-203B

Description

Features

  • Supported memory: DDR4 SDRAM. Housing type: Rack (1U). Power supply 200 W. Width 437 mm
  • Depth: 249 mm
  • Height: 43 mm
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.