• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Superrollo Professional SR10195 GW195 Electric belt winder Flush mount

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Superrollo Professional Electric belt winder GW195

  • Strong: For shutters up to 10 m² (60 kg)
  • Special: Device for large belt boxes
  • Convenient - drive and control in one device.
  • Simple: Installation in only approx. 10 minutes - ideal for quick retrofitting (flush-mounted)

Technical specifications

  • Maximum speed 24 rpm
  • Short-term operation (KB): 4 minutes (maximum runtime)
  • Protection class: II
  • Protection class: IP20 (only for dry rooms
  • Mains connection cable 2 x 0.75 mm2 (H03VVH2-F)
  • Permissible ambient temperature: 0 °C to +40 °C.
Product type

Electric belt winder

Nominal torque

14 Nm

Mounting type

Flush mount

Nominal power

70 W

Operating voltage

230 V

Hub

Not required

Use

Lighting and appliance control

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947479 Superrollo Professional SR10195 GW195 Electric belt winder Flush mount

Description

The Superrollo GW195 by Rademacher is an electronic belt winder for flush mounting. The Superroller shutter allows you to automate shutters quickly, easily and cleanly. It is suitable for plastic shutters up to an area of 10 m². The Superrollo GW195 has an integrated timer, which automatically opens your roller shutter in the morning and closes it in the evening. Manual operation is possible at any time.

This text is machine translated.

Features

  • Integrated timer obstacle
  • detection
  • overload protection
  • Manual operation
  • Summer/winter time switching
  • Automatic mode on/off
  • Automatic mode, one switching time each FOR UP and DOWN
  • Manual operation
  • End point setting
  • Permanent storage of the settings

Scope of delivery

  • Superrollo GW195
  • Fixing screws
  • Release clip
  • Connection cable with Euro plug
  • Winding wheel cover
  • Cover panel
  • Strain relief incl. mounting screws
  • User manual.

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)