• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PB204G-S Wall-mount enclosure 80 x 50 x 25 1 pc(s)

Image similar
Product type
Wall-mount enclosure
IP rating
IP67
Width
50 mm
Height
25 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

Features

with flange

pre-punched

IP67

Length

80 mm

Width

50 mm

Height

25 mm

Content

1 pc(s)

Dim

(L x W x H) 80 x 50 x 25 mm

Type

PB204G-S

Fitting type (details)

Screw mounting

Documents & Downloads

Datasheet

Datasheet 3453431 Supertronic PB204G-S Wall-mount enclosure 80 x 50 x 25 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453431 Supertronic PB204G-S Wall-mount enclosure 80 x 50 x 25 1 pc(s)

Description

- 2 cable glands

This text is machine translated.

What kind of Universal Enclosures are you looking for?