• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PE216K-S Universal enclosure 120 x 80 x 85 1 pc(s)

Image similar
Product type
Universal enclosure
IP rating
IP67
Width
80 mm
Height
85 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

IP67

Length

120 mm

Width

80 mm

Height

85 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 80 x 85 mm

Type

PE216K-S

Documents & Downloads

Datasheet

Datasheet 3453471 Supertronic PE216K-S Universal enclosure 120 x 80 x 85 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453471 Supertronic PE216K-S Universal enclosure 120 x 80 x 85 1 pc(s)

What kind of Universal Enclosures are you looking for?