User & Safety Instructions 115142 SVS Nachrichtentechnik Antenna
Information
Information 115142 SVS Nachrichtentechnik Antenna
Description
For the 3-channel receiver module 19 26 35. This high-quality, flexible antenna allows you to improve reception if the receiver module can only be installed in areas with poor reception or when the antenna needs to be erected at a distance.
Features
High-quality λ/4 antenna with 50 ohms BNC plug
Maximum cable length 10 m
Length includes 175 mm BNC plug.
Scope of delivery
Antenna
Hints
Can also be used in enclosure installation
Description
For the 3-channel receiver module 19 26 35. This high-quality, flexible antenna allows you to improve reception if the receiver module can only be installed in areas with poor reception or when the antenna needs to be erected at a distance.