• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 057 10 80 67 Threaded bolt M10 80 mm Hex head DIN 933 Steel zinc plated 20 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Threaded screw hexagonal head DIN 933 M10 x 80 galvanized steel 20 pcs

  • A black, equilateral, hexagonal object in front of a grey background.

Technical specifications

Product type

Threaded bolt

Drive

Hex head

DIN standard

DIN 933

ISO standard

ISO 4017

Nut included

No

Content

20 pc(s)

Material

Steel

Length

80 mm

Thread size

M10

Material properties

zinc plated

Head shape

Hex

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2258940 SWG 057 10 80 67 Threaded bolt M10 80 mm Hex head DIN 933 Steel zinc plated 20 pc(s)

Description

Scope of delivery

  • Threaded screw DIN 933 M10x80 mm (20 pcs.)
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)