• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 057 12 80 67 Threaded bolt M12 80 mm Hex head DIN 933 Steel zinc plated 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Threaded screw hexagonal head DIN 933 M12 x 80 galvanized steel 10 pcs

  • Hexagonal black object against a white background.

Technical specifications

Product type

Threaded bolt

Drive

Hex head

DIN standard

DIN 933

ISO standard

ISO 4017

Nut included

No

Content

10 pc(s)

Material

Steel

Length

80 mm

Thread size

M12

Material properties

zinc plated

Head shape

Hex

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2258942 SWG 057 12 80 67 Threaded bolt M12 80 mm Hex head DIN 933 Steel zinc plated 10 pc(s)

Description

Scope of delivery

  • Threaded screw DIN 933 M12x80 mm (10 pcs.)
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)