• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 16523535015 Countersunk wood screw 3.5 mm 35 mm Star Steel zinc plated 250 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strips screws with milling head 3.5 X 35 galvanised steel

  • TX-Drive
  • Especially smaller, slimmer countersunk head with milling ribs
  • Low Core diameter
  • Part thread
  • Nail Tip
  • Sliding coating
  • High-quality sliding/Schuttebox
  • Quality Label

Technical specifications

Product type

Countersunk wood screw

Drive

Star

Material

Steel

(Ø)

3.5 mm

Length

35 mm

Dim

(Ø x L) 3.5 mm x 35 mm

Content

250 pc(s)

Material properties

zinc plated

Description

Milling head, Drive TX10, zinc-plated steel, part thread, cardboard

This text is machine translated.

Scope of delivery

  • 250 @ strips prop. Vz Tg Fraesk. 3.5 X 35 Tx10