• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 1671560015 Countersunk wood screw 5 mm 60 mm Star Stainless steel A2 100 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

245 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fence fix screws with bit 5 x 60 A2 Stainless Steel

  • TX-Drive
  • Small head countersunk with diagonal, shovel-like arranged milling pockets
  • Part thread
  • Mill (friction unit)
  • Cutting notch
  • Sharp Tip
  • Sliding coating
  • High-quality sliding/Schuttebox
  • Quality Label
  • Free bit in each screw packing

Technical specifications

Product type

Countersunk wood screw

Drive

Star

Material

Stainless steel

(Ø)

5 mm

Length

60 mm

Head shape

Small head countersunk

Dim

(Ø x L) 5 mm x 60 mm

Content

100 pc(s)

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1202858 SWG 1671560015 Countersunk wood screw 5 mm 60 mm Star Stainless steel A2 100 pc(s)

Description

Countersunk head, Drive TX25, A2 Stainless Steel, part thread, cardboard

This text is machine translated.

Scope of delivery

  • 100 St. Zaunbauschraube Tg A2 with bit 5.0 X 60 Tx25

More interesting products

(*All information is plus legal VAT)