• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 191 106 080 16 Wood screw 6 mm 80 mm Star Steel zinc plated 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood screw

Drive

Star

Material

Steel

(Ø)

6 mm

Length

80 mm

Head shape

Elevator head

Dim

(Ø x L) 6 mm x 80 mm

Content

50 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586701 SWG 191 106 080 16 Wood screw 6 mm 80 mm Star Steel zinc plated 50 pc(s)

Description

The timber construction screw is used above all for wood/wood connections in structural timber construction (e.g. for roof insulation, wood-frame, Dachstuhlbau Parr, Elementbau, Fertigbau, stair building etc.). The installation is in accordance with the approval to be carried out!

This text is machine translated.