• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 191 106 100 16 Wood screw 6 mm 100 mm Star Steel zinc plated 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood screw

Drive

Star

Material

Steel

(Ø)

6 mm

Length

100 mm

Head shape

Elevator head

Dim

(Ø x L) 6 mm x 100 mm

Content

25 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586702 SWG 191 106 100 16 Wood screw 6 mm 100 mm Star Steel zinc plated 25 pc(s)

Description

The timber construction screw is used above all for wood/wood connections in structural timber construction (e.g. for roof insulation, wood-frame, Dachstuhlbau Parr, Elementbau, Fertigbau, stair building etc.). The installation is in accordance with the approval to be carried out!

This text is machine translated.