• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 2114835020 Self-tapping screw 4.8 mm 35 mm Hex head Steel zinc plated 100 pc(s)

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

1289 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Self-tapping screw

Drive

Hex head

Material

Steel

Content

100 pc(s)

(Ø)

4.8 mm

Length

35 mm

Dim

(Ø x L) 4.8 mm x 35 mm

Material properties

zinc plated

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204075 SWG 2114835020 Self-tapping screw 4.8 mm 35 mm Hex head Steel zinc plated 100 pc(s)

Description

Hex head wrench size SW 8, galvanised steel, fully threaded, cardboard

This text is machine translated.

Scope of delivery

  • 100PCS.DRILL SCREWDR. Hex Vz M. You night owls. 4.8 X 35 without color-coded

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.48*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)