• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 21165503810 Self-tapping screw 5.5 mm 38 mm Hex head DIN 7504-K Steel zinc plated 100 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

441 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Self-tapping screw

Drive

Hex head

Material

Steel

DIN standard

DIN 7504-K

Content

100 pc(s)

(Ø)

5.5 mm

Length

38 mm

Dim

(Ø x L) 5.5 mm x 38 mm

Material properties

zinc plated

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204098 SWG 21165503810 Self-tapping screw 5.5 mm 38 mm Hex head DIN 7504-K Steel zinc plated 100 pc(s)

Description

Hex head, Drive SW 0.0, galvanized steel, cardboard

This text is machine translated.

Scope of delivery

  • 100PCS.DRILL SCREWDR. Vz 6KT+sealing washer DIN7504-K 5.5 X 38

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)