• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 239711030 Ceiling hook 100 mm galvanised steel 100 mm 8 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 25 mm, width hooks inside: 16 mm
(Ø)

4.2 mm

Length

100 mm

Content

8 pc(s)

Dim

(Ø x L) 4.2 mm x 100 mm

Dimensions

l x d x D 100 x 4.2 x

Description

Suitable for direct mounting in the wood or with dowel also in the brickwork., zinc-plated steel, wood thread, plastic box

This text is machine translated.

Scope of delivery

  • 8 pcs. ceiling hook VZ 100 mm

What kind of Screw Hooks are you looking for?