• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 3171220 Hexagonal nut M12 DIN 934 Steel zinc plated 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

186 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hexagonal nut

Material

Steel

Thread size

M12

Content

50 pc(s)

DIN standard

DIN 934

Material properties

zinc plated

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204341 SWG 3171220 Hexagonal nut M12 DIN 934 Steel zinc plated 50 pc(s)

Description

Wrench size SW 19, according to DIN 934, zinc-plated steel, cardboard

This text is machine translated.

Scope of delivery

  • 50 pcs. hex nut DIN 934 M12 Vz

More interesting products

(*All information is plus legal VAT)