• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 322567 Hexagonal nut M5 DIN 934 Stainless steel A2 100 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hexagonal nut

Material

Stainless steel

Thread size

M5

Content

100 pc(s)

DIN standard

DIN 934

Material properties

A2

Spanner size

8 mm

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204354 SWG 322567 Hexagonal nut M5 DIN 934 Stainless steel A2 100 pc(s)

Description

Wrench size SW 8, complies with DIN 934, A2 Stainless Steel, cardboard

This text is machine translated.

Scope of delivery

  • 100 pcs. 6 Kt. A2 Stainless steel nut DIN 934 M5

More interesting products

(*All information is plus legal VAT)