• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 356 8 25 Hex cap nuts M8 DIN 1587 Steel zinc plated 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 1587 hex cap nut

  • Metric standard thread
  • High shape
  • This text is machine translated.

Technical specifications

Product type

Hex cap nuts

Material

Steel

Thread size

M8

Content

100 pc(s)

DIN standard

DIN 1587

Material properties

zinc plated

Spanner size

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2258990 SWG 356 8 25 Hex cap nuts M8 DIN 1587 Steel zinc plated 100 pc(s)

Description

Scope of delivery

  • DIN 1587 M8 hex cap nut (100 pcs.)

More interesting products

(*All information is plus legal VAT)