• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 391867 Locknut M8 DIN 985 Stainless steel A2 75 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 75 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Locknut

Material

Stainless steel

Thread size

M8

Content

75 pc(s)

DIN standard

DIN 985

Material properties

A2

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1205394 SWG 391867 Locknut M8 DIN 985 Stainless steel A2 75 pc(s)

Description

Wrench size SW 13, according to DIN 985, A2 Stainless Steel, cardboard

This text is machine translated.

Scope of delivery

  • 75 pcs. Lock Nut Of A2 stainless steel DIN 985 M8

More interesting products

(*All information is plus legal VAT)