• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009146084871 Sheet metal screw 4.8 mm 32 mm Phillips DIN 7981 Steel zinc plated 100 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 16.99 / piece)
€ 18.99
-11 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sheet metal screw

Drive

Phillips

Material

Steel

DIN standard

DIN 7981

Content

100 pc(s)

(Ø)

4.8 mm

Length

32 mm

Dim

(Ø x L) 4.8 mm x 32 mm

Material properties

zinc plated

Head shape

Raised head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1202802 SWG 4009146084871 Sheet metal screw 4.8 mm 32 mm Phillips DIN 7981 Steel zinc plated 100 pc(s)

Description

Lens head, Drive PH2, according to DIN 7981, galvanised steel, cardboard

This text is machine translated.

Scope of delivery

  • 100 pcs. scr.Liko Vz DIN 7981 4.8 X 32

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98€ 24.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)