• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009146193771 Number plate screws 5.6 mm 19 mm Phillips Steel zinc plated 100 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Number plate screws

Drive

Phillips

Material

Steel

Content

100 pc(s)

(Ø)

5.6 mm

Length

19 mm

Dim

(Ø x L) 5.6 mm x 19 mm

Material properties

zinc plated

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1202774 SWG 4009146193771 Number plate screws 5.6 mm 19 mm Phillips Steel zinc plated 100 pc(s)

Description

Cylinder head, Drive PH 3, galvanised steel, cardboard

This text is machine translated.

Scope of delivery

  • 100 @ number plate screw Vz V-shape 5.6 X 19

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.48*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)