• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009146507608 Hexagonal nut M10 DIN 934 Stainless steel A2 50 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hexagonal nut

Material

Stainless steel

Thread size

M10

Content

50 pc(s)

DIN standard

DIN 934

Material properties

A2

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204350 SWG 4009146507608 Hexagonal nut M10 DIN 934 Stainless steel A2 50 pc(s)

Description

Wrench size SW 17, according to DIN 934, A2 Stainless Steel, cardboard

This text is machine translated.

Scope of delivery

  • 50 pcs. hex nut DIN 934 M10 A2 Stainless Steel

More interesting products

(*All information is plus legal VAT)