• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009155739281 Hexagonal nut M18 DIN 934 Steel zinc plated 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

111 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hexagonal nut

Material

Steel

Thread size

M18

Content

25 pc(s)

DIN standard

DIN 934

Material properties

zinc plated

Drive

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204344 SWG 4009155739281 Hexagonal nut M18 DIN 934 Steel zinc plated 25 pc(s)

Description

Wrench size SW27, complies with DIN 934, zinc-plated steel, cardboard

This text is machine translated.

Scope of delivery

  • 25 pcs hex nut DIN 934 M18 Vz

More interesting products

(*All information is plus legal VAT)