• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 90723013215 Frame fixings 7.5 mm 132 mm Star Steel zinc plated 50 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frame fixings

Drive

Star

Material

Steel

(Ø)

7.5 mm

Length

132 mm

Dim

(Ø x L) 7.5 mm x 132 mm

Content

50 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204968 SWG 90723013215 Frame fixings 7.5 mm 132 mm Star Steel zinc plated 50 pc(s)

Description

For the attachment of plastic frame., Drive TX30, zinc-plated steel, cardboard

This text is machine translated.

Scope of delivery

  • 50 pcs. frame screw head 7.5 x 132 mm TX30

More interesting products

(*All information is plus legal VAT)