• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 9857012575 Cloth tape Silver (L x W) 25 m x 50 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fabric adhesive tape

  • Silver
  • (L x W) 25 m x 50 mm
  • Manual pull and tear

Technical specifications

Product type

Cloth tape

Adhesive tape features

Manual pull and tear

Length

25 m

Width

50 mm

Max. temperature

+60 °C

Factory colour

Silver

Type

9857012575

Content

1 pc(s)

Dim

(L x W) 25 m x 50 mm

Material (details)

Pet fabric coated

Documents & Downloads

Datasheet

Datasheet 2274135 SWG 9857012575 Cloth tape Silver (L x W) 25 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2274135 SWG 9857012575 Cloth tape Silver (L x W) 25 m x 50 mm 1 pc(s)

Description

For sealing, packing, splicing, repairing and fixing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.