• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Formel F 4009146486002 Spax screw 5 mm 70 mm Pin-in-star Stainless steel A2 100 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Formula F all-purpose screws 5 X 70 A2 Stainless Steel

  • Ttap-drive (TX drive with taps)
  • Countersunk head with milling ribs
  • Unterkopfverstarkung
  • Part thread
  • Jetting thread (special thread lamellae) with 40% thread inclination
  • Cutting notch
  • Sharp Tip
  • Sliding coating
  • High-quality sliding/Schuttebox
  • Quality Label
  • Free bit in each screw packing

Technical specifications

Product type

Spax screw

Drive

Pin-in-star

Material

Stainless steel

(Ø)

5 mm

Length

70 mm

Head shape

Countersunk

Dim

(Ø x L) 5 mm x 70 mm

Content

100 pc(s)

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1203290 SWG Formel F 4009146486002 Spax screw 5 mm 70 mm Pin-in-star Stainless steel A2 100 pc(s)

Description

Countersunk head, drive ttap25, A2 Stainless Steel, part thread, Jetting-Gewinde, cardboard

This text is machine translated.

Scope of delivery

  • 100 St. Ttap Screw Formelf A2 Tg 5.0 X 70 With Bit Ttap25

More interesting products

(*All information is plus legal VAT)