• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Formel F 4009146486040 Spax screw 6 mm 100 mm Pin-in-star Stainless steel A2 50 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Formula F all-purpose screws 6 X 100 Stainless steel A2

  • Ttap-drive (TX drive with taps)
  • Countersunk head with milling ribs
  • Unterkopfverstarkung
  • Part thread
  • Jetting thread (special thread lamellae) with 40% thread inclination
  • Cutting notch
  • Sharp Tip
  • Sliding coating
  • High-quality sliding/Schuttebox
  • Quality Label
  • Free bit in each screw packing

Technical specifications

Product type

Spax screw

Drive

Pin-in-star

Material

Stainless steel

(Ø)

6 mm

Length

100 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 100 mm

Content

50 pc(s)

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1203294 SWG Formel F 4009146486040 Spax screw 6 mm 100 mm Pin-in-star Stainless steel A2 50 pc(s)

Description

Countersunk head, drive ttap30, A2 Stainless Steel, part thread, Jetting-Gewinde, cardboard

This text is machine translated.

Scope of delivery

  • 50 pieces in Formelf Ttap Screw A2 Tg 6.0 X 100 With Bit Ttap 30

More interesting products

(*All information is plus legal VAT)