• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 175 740 035 63 Wood screw 4 mm 35 mm Star Steel zinc plated 50 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Thread type: Full thread
  • Internal drive: HX20
  • Head diameter max. 8 mm
  • Head height max. 2.9 mm
Product type

Wood screw

Drive

Star

Material

Steel

(Ø)

4 mm

Length

35 mm

Head shape

Countersunk

Dim

(Ø x L) 4 mm x 35 mm

Content

50 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2524306 SWG Hox 175 740 035 63 Wood screw 4 mm 35 mm Star Steel zinc plated 50 pc(s)

Description

The HOX Pan Head is a universal professional rough for a variety of applications, especially metal-wood compounds, but also wood-wood compounds in dry indoor areas.

This text is machine translated.

Features

  • HOX drive
  • Perfect fit of the bit resulting in a long life of the bit
  • Perfect power transmission, thus no damage to the head and the surface (no corrosion)
  • No impact effect resulting in greatly improved working comfort (no wobble)
  • Retaining effect through conical geometry (stick effect), which increases the productivity through processing time savings
  • Commercially available TX bit can be used (the advantages of the HOX bit are omitted)
  • HOX headstamping
  • Recognition of the manufacturer and the product line
  • Pan Head
  • Large contact surface for high contact pressure for metal-wood and wood-wood connections
  • Under-head reinforcement
  • User safety due to the highest resistance to tear-off
  • Optimized thread geometry
  • Always provides the optimum processing speed for each screw length
  • Up to 40% faster processing
  • 30° tip with second thread set back
  • Low splitting forces due to drilling effect
  • Reduced gap inclination in the edge area enables edge area screw connections
  • Extremely fast "bite" of the screw
  • High-quality hardened steel
  • High breaking torque
  • Highest quality workmanship
  • Sliding coating
  • Screw in easily and cleanly
  • Less energy and effort
  • Free bit in each screw pack
  • Suitable bit always available directly on the material

More interesting products

(*All information is plus legal VAT)