• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 175 915 060 63 Wood screw 5 mm 60 mm Star Stainless steel A2 20 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • Thread type: Partial thread
  • Internal drive: HX20
  • Thread length: 35 mm
  • Head diameter max. 10 mm
Product type

Wood screw

Drive

Star

Material

Stainless steel

(Ø)

5 mm

Length

60 mm

Head shape

Countersunk

Dim

(Ø x L) 5 mm x 60 mm

Content

20 pc(s)

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2524248 SWG Hox 175 915 060 63 Wood screw 5 mm 60 mm Star Stainless steel A2 20 pc(s)

Description

For an absolutely perfect finish we recommend pre-drilling and pre-lowering. The user is responsible for the design. The HOX stainless steel A2 is a universal professional smoke for a variety of applications, especially wood-wood connections in indoor and outdoor areas.

This text is machine translated.

Features

  • HOX drive
  • Perfect fit of the bit resulting in a long life of the bit
  • Perfect power transmission, thus no damage to the head and the surface (no corrosion)
  • No impact effect resulting in greatly improved working comfort (no wobble)
  • Retaining effect through conical geometry (stick effect), which increases the productivity through processing time savings
  • Commercially available TX bit can be used (the advantages of the HOX bit are omitted)
  • HOX headstamping
  • Recognition of the manufacturer and the product line
  • Countersunk head with milling pockets
  • Flush-mounting of the screw head leads to a perfect finish
  • Low chip leakage at the surface, which prevents damage to the head and component surface (no corrosion)
  • Hardly any violation of coated materials
  • Lower energy and effort required by slightly and cleanly lowering the screw head
  • Suitable for wood and fittings
  • Under-head reinforcement
  • User safety due to the highest resistance to tear-off
  • Optimized thread geometry
  • Always provides the optimum processing speed for each screw length
  • Up to 40% faster processing
  • 30° tip with second thread set back
  • Low splitting forces due to drilling effect
  • Reduced gap inclination in the edge area enables edge area screw connections
  • Extremely fast "bite" of the screw
  • High-quality stainless steel A2
  • For indoor and outdoor applications
  • Sliding coating
  • Screw in easily and cleanly
  • Less energy and effort

More interesting products

(*All information is plus legal VAT)