• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl M40 MicroPor plus 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

swirl® M 40 vacuum cleaner bags for Miele and Hoover

  • Contains 4x bag and 1x filter
  • Suitable for
  • A stacked image shows alternating coloured layers pointing upwards, symbolised by a white arrow.
  • 'Pro Nature' seal indicates that the product consists of 50% recycled materials and renewable resources.
  • Logo 'Made in Germany' with stylised circular elements in black, red and gold, symbolising the German flag.
  • A yellow securing piece is operated by a hand to fasten a container called 'Dirtlock'. A blue arrow indicates the direction of movement.
  • Logo with text 'MICROPOR PLUS ANTI-ALLERGEN FILTER', featuring a mesh with particles, symbolising filtration effectiveness against allergens.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827539 Swirl M40 MicroPor plus 4 pc(s)

Description

swirl® M 40 MicroPor® Plus Green Vacuum Cleaner Bags - your perfect vacuum cleaner bag for Miele and Hoover vacuum cleaners- Resource-saving: Use of renewable raw materials & 50% recycled material - MicroPor® Plus anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, mites and bacteria- Practical Dirtlock® dust cap: Clean and convenient disposal of the full vacuum bag- Extended service life: The bag is prevented from clogging thanks to the volume dust storage- Optimal use of your vacuum cleaner's dust: Rounded corners of the swirl® vacuum cleaner bags for longer use - 100% made in Germany: The swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORD Certificate for fine dust, allergen and germ filtration as well as dust absorption capacity.How do ich find the correct vacuum cleaner bag?1) You can visit our type finder at www.swirl.de.2) Select the make and model of your vacuum cleaner first. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The appropriate swirl® vacuum cleaner bag is now displayed.Miele Classic C1Miele Classic C1 Ecoline Miele Classic C1 Parquet EcolineMiele Compact C1 EcolineMiele Complete C2 Tango EcolineMiele Complete C3Miele GNMiele S 2121, S 2Miele S 5Miele S 8340, S 8Hoover Athos

This text is machine translated.

Features

  • MicroPor® Filtration Anti-ALLERGEN
  • Dirt lock dust seal.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • Miele Classic C1Miele Classic C1 Ecoline Miele Classic C1 Parquet EcolineMiele Compact C1 EcolineMiele Complete C2 Tango EcolineMiele Complete C3Miele GNMiele S 2121, S 2Miele S 5Miele S 8340, S 8Hoover Athos

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)