• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl S73 Airspace 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

swirl® S 73 vacuum cleaner bags for Siemens and Bosch

  • Contains 4x bag and 1x filter
  • Suitable for
  • Shows stacked layers with an upward-pointing arrow. Symbolises progress or growth through multiple levels.
  • On a round, green badge it reads 'PRO NATURE' and 'Recycled material 55% total renewable raw materials'.
  • A hand removes a yellow vacuum cleaner bag cartridge with a 'Dirtlock' logo. A blue arrow points upwards.
  • Logo with a 'Made in Germany' text, surrounded by curved lines in black, red and gold, representing the German flag.
  • 'MicroPor Plus Anti-Allergen Filter' Logo, shows a network of fibres and particles that protects against allergens.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827583 Swirl S73 Airspace 4 pc(s)

Description

swirl® S 73 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for Siemens and Bosch Vacuum cleaner - Resource-saving: Use of renewable raw materials & 55% recycled material- MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, milbenkot and bacteria- practical Dirtlock® dust cap: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORTH Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can visit our type finder.2) the brand and model of your vacuum cleaner are now the first to be selected. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The matching swirl® vacuum cleaner bag is now displayed.Siemens VSQ 4.0 Green power allergy, VSQ 4.0Siemens VSQ 5.0 Extreme SilencepowerSiemens VSQ 8PET, VSQ8SEN, VSQ 8.0Siemens VSZ 5SEN, VSZ 5GPSiemens VSZ 6.0Siemens VSZ 7330, VSZ7A337MSiemens VS C7AC342Siemens VSZ7A400Siemens VSZ7442SBosch BGL 8SIL, BSGL5ZOOBosch BGL 75AC342Bosch BGB ReiheBosch BGB75X494

This text is machine translated.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • Siemens VSQ 4.0 Green power allergy, VSQ 4.0Siemens VSQ 5.0 extreme SilenceSIEMENS VSQ 8PET, VSQ8SEN, VSQ 8.0SIEMENS VSZ 5SEN, VSZ 5GPSiemens VSZ 6.0Siemens VSZ 7330, VSZ7A337MSiemens VS C7AC342Siemens VSZ7A400Siemens VSZ7442SBOSCH BGL 8SIL, BSGL5ZOO Bosch BGL 75AC342Bosch BGB seriesBosch BGB75X494

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)