• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl S70 AirSpace 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

swirl® S 70 vacuum cleaner bags for Siemens and Bosch

  • Contains 4x bag and 1x filter
  • Suitable for
  • Graphical representation of seven overlapping sheets with an upward arrow movement on a blue background.
  • Logo with the text 'Pro Nature', showing 50% recycled material from renewable raw materials. Background in green tones.
  • 'MicroPor PLUS Anti-Allergen Filter' Image, stylised filter with particles, symbolising protection against allergens.
  • Round button with grey border, 'DIRTLOCK®' logo at the top. Yellow lock symbol in the centre, blue arrow pointing to it.
  • Logo featuring the words 'Made in Germany', surrounded by stylised half-circles in black, red, and gold, representing the German flag.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827685 Swirl S70 AirSpace 4 pc(s)

Description

swirl® S 70 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for Siemens and Bosch Vacuum cleaner - Resource-saving: Use of renewable raw materials & 50% recycled material - MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, milbenkot and bacteria - practical Dirtlock® dust cap: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORTH Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can visit our type finder.2) the brand and model of your vacuum cleaner are now the first to be selected. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The matching swirl® vacuum cleaner bag is now displayed.Siemens type KSiemens VS 01E2001Siemens VS 01E2100Siemens VS 01G800 Super SXBosch type KBosch ArrivaBosch BSG 1600 ArrivaBosch BSN 2010 Big bag

This text is machine translated.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • Siemens typeSiemens VS 01E2001Siemens VS 01E2100Siemens VS 01G800 Super SXBosch type KBosch ArriBosch BSG 1600 ArrivaBosch BSN 2010 Big bag

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)