• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switch module Grey 16 A 230 V Hager SBN116

Product type
Switch module
Nominal voltage
230 V
Number of pins
1
Nominal current - rounded value
16 A
Type
Off
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAGER SBN 116 1 P1 modules (s) power cut-off

  • Nominal current 16 A
  • Number of modules 1
  • Rated operating voltage Ue 230V

Technical specifications

Type

Off

Product type

Switch module

Nominal voltage

230 V

Factory colour

Grey

Number of pins

1

Dim

(W x H x D) 17.5 x 83 x 68 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Width

17.5 mm

Height

83 mm

Depth

68 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845437 Switch module Grey 16 A 230 V Hager SBN116

Description

Off switch according to EN 60669-1/669-2-4 with VDE, accidental contact protection IP2x in accordance with BGV A3,
Labelling option directly on the device and suitable for subsequent installation of
Additional equipment

This text is machine translated.

Features

  • Rated operating voltage Ue 230V
  • Mains frequency: 50/60 Hz.
  • Insulation voltage 440 V
  • Pola number 1 P
  • Surge voltage resistance: 4000 V
  • Operating temperature -20 up to 50 °C
  • Storage temperature -40 to 80°C
  • Connection type screw-in type
  • Connection cross-section at flexible conductor 1.5 - 10 mm²
  • Connection cross-section for rigid conductor 1.5 - 16 mm ²
  • Device life mechanical switching games 200000
  • Total power loss under rated current 0.4 W
  • Power loss per pin 0.4 W

More interesting products

(*All information is plus legal VAT)