• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switch module Grey 63 A 400 V Hager SH363S

Product type
Switch module
Nominal voltage
400 V
Number of pins
3
Nominal current - rounded value
63 A
Type
Compact
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact Switch 63 A, 3 normally open contacts

  • Nominal current 63 A
  • Number of modules 2.5
  • Rated operating voltage Ue 400V

Technical specifications

Type

Compact

Product type

Switch module

Nominal voltage

400 V

Factory colour

Grey

Number of pins

3

Dim

(W x H) 43.75 mm x 77 mm

Nominal current

63 A

Nominal current - rounded value

63 A

Width

43.75 mm

Height

77 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845472 Switch module Grey 63 A 400 V Hager SH363S

Description

Off switch 63A in the compact housing according to DIN VDE 0632 with VDE, accidental contact protection according to DIN VDE 0106/100. Off-switch with additional terminal 10 mm² is lockable, sealable or lockable.

This text is machine translated.

Features

  • Rated operating voltage Ue 400V
  • Mains frequency: 50/60 Hz.
  • Pola number 3P
  • Connection type screw-in type
  • Connection cross-section at flexible conductor 16 mm²
  • Connection cross-section for rigid conductor 25 mm²
  • Total power loss at nominal power 7.8 W
  • Power loss per pin 2.6 W

More interesting products

(*All information is plus legal VAT)