• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switching jumper SB 2-8-T 3026366 Phoenix Contact

Packaging type
Package
Manufacturer part #
3026366
Industrial packaging
Yes
Content
10 pc(s)
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1145 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.30 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching jumper SB 2-8-T

  • SB 2-8-T
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Manufacturer part #

3026366

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

2

Type

SB 2-8-T

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 585611 Switching jumper SB 2-8-T 3026366 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 585611 Switching jumper SB 2-8-T 3026366 Phoenix Contact

Description

Switching jumper, Number of positions: 2, Color: orange

More interesting products

(*All information is plus legal VAT)