• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switching jumper SB-ME 4-6 3035757 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W x H) 21.2 x 24.7 x 36.4 mm
Manufacturer part #
3035757
Industrial packaging
Yes
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.40 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Switching jumper SB-ME 4-6

  • SB-ME 4-6
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Dim

(L x W x H) 21.2 x 24.7 x 36.4 mm

Manufacturer part #

3035757

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

4

Width

24.7 mm

Height

36.4 mm

Length

21.2 mm

Type

SB-ME 4-6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586604 Switching jumper SB-ME 4-6 3035757 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586604 Switching jumper SB-ME 4-6 3035757 Phoenix Contact

Description

Switching jumper, Width: 24.7 mm, Length: 21.2 mm, Number of positions: 4, Color: gray/orange

More interesting products

(*All information is plus legal VAT)