• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Ceiling fan 55 W (Ø x H) 910 mm x 370 mm White Timer, incl. lighting, incl. remote control

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix ceiling fan, 55 W

  • 2-in-1 fan & light
  • 3 speeds
  • Timer function
  • With remote controller

Technical specifications

  • Not include lamp bulb
  • Standby power: 0.22 W Max
  • Air Flow Max: 94 m3/min
  • Noise level: Low Speed (36 dB), High Speed (50 dB)
  • Max Air flow: 2.17 m/s
Product type

Ceiling fan

Operating voltage

230 V

(Ø)

910 mm

55 W

Wing colour

White

Case colour

White

Fan features

Timer

incl. lighting

incl. remote control

Dim

(Ø x H) 910 mm x 370 mm

Weight

4.84 kg

n.rel.

Rotor blades

4

Speed levels

3

Height

370 mm

E-27

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443659 Sygonix Ceiling fan 55 W (Ø x H) 910 mm x 370 mm White Timer, incl. lighting, incl. remote control

Description

Fan and light in oneThis 2-in-1 ceiling valve from Sygonix features four ABS blades that rotate at three different speeds, which provide fresh air in the office, workshop or household. Extremely clever: The fan, which requires a 230V connection, functions simultaneously as a ceiling lamp thanks to its integrated bag holder and thus does not block any power supply. The commissioning is very simple: Screw in the light bulb (not included in the delivery) and enjoy the fresh breeze in combination with pleasant lighting immediately! To prevent the Sygonix ceiling fan from unintentionally running in continuous mode, it can be programd to run for two, four or eight hours using the remote control and timer.

This text is machine translated.

Features

  • Timer function: 1H/2H/4H
  • AC motor
  • With Light bulb socket (E27), light bulb not inlcuded
  • 4 ABS blades

Scope of delivery

  • 1 x Ceiling Fan
  • 2 x long screws, 2 x rings, 2 x washers
  • 2 x Short screws, 2 x Drowels
  • 1 x Remote Control
  • 1 x Manual

Hints

Batteries not included.

System requirements

  • 220-240 V, 50 Hz
    2 x AAA batteries for remote control (not included)

More interesting products

(*All information is plus legal VAT)