• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

momcozy Cordless fan Green Swivelling, Battery, incl. lighting

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless fan

Switching stages

4

Case colour

Green

Fan features

Swivelling

Battery

incl. lighting

Feed length

1 m

n.rel.

Connection

USB

Speed levels

4

Factory colour

Green

Bulb type

LED (monochrome)

Material

Silicone

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558509 momcozy Cordless fan Green Swivelling, Battery, incl. lighting

Description

This powerful, portable fan provides an ultra-long battery life of 12 to 27 hours for a pleasant freshness, no matter where you are. Thanks to the 1 meter long USB charging cable, it can be flexibly charged any time – whether on the laptop, by power bank or in the car.

This text is machine translated.

Features

  • Extremely long battery life
  • The 8000mAh battery allows a running time of 12 to 27 hours, depending on the selected wind stage. The accompanying 1m-USB cable provides for an easy charging while traveling.
  • 360° rotation & 4 speeds
  • The fan head can be rotated vertically as well as horizontally in each direction and offers three wind speeds as well as a natural wind mode especially pleasantly for babies.
  • Safe for babies & with night light
  • The smaller ventilation slots (less than 5mm) prevent small fingers from reaching the fan blades. In addition, an integrated LED night light with white light and color change mode provides for a soothing atmosphere.
  • Flexible & robust design
  • The removable fan head allows convenient charging without removing the entire bracket. The high-quality metal and silicon stand can be bent, fixed or set up in any direction.
  • Versatile & Ideal for traveling
  • Thanks to the flexible stand, the fan can be easily attached to strollers, baby beds and car seats. Perfect for at home, while traveling, with camping or while traveling - your practical companion for every situation.

Scope of delivery

  • Portable car fan - 1
  • Flexible stand - 1
  • Type-C charging cable - 1
  • User Guide - 1

More interesting products

(*All information is plus legal VAT)