• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Connect SC-WBD-300 Wi-Fi/Bluetooth® stick USB A (USB 2.0) 600 MBit/s

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

831 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix Connect SC-WBD-300 Wi-Fi and Bluetooth USB adapter

  • Support 433 Mbps on 5 GHz & 150 Mbps on 2.4 GHz dual-band Wi-Fi
  • Supports AP mode - turn a wired internet connection to a PC or laptop into a Wi-Fi hotspot (Windows only)
  • Boosted throughput with MU-MIMO enables you to take full advantage of MU-MIMO routers
  • Bluetooth 4.2 allows your non-Bluetooth PC to connect wirelessly with other Bluetooth devices (Windows only)
  • Plug and play with automatic driver installation (for Windows 10 and Wi-Fi only)
  • Compact and portable

Technical specifications

  • bluetooth 4.2
Product type

Wi-Fi/Bluetooth® stick

Type

SC-WBD-300

Wi-Fi transmission rate (max.)

600 MBit/s

Wi-Fi speed 2.4 GHz

150 MB/s

Wi-Fi speed 5 GHz

433 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

Interfaces

USB A (USB 2.0)

Weight

5.3 g

Width

20 mm

Height

10 mm

Length

39.5 mm

Stick & surf

No

WPS compatible

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299053 Sygonix Connect SC-WBD-300 Wi-Fi/Bluetooth® stick USB A (USB 2.0) 600 MBit/s

Conformity certificate

Conformity certificate 2299053 Sygonix Connect SC-WBD-300 Wi-Fi/Bluetooth® stick USB A (USB 2.0) 600 MBit/s

Description

The Sygonix Connect WLAN Adapter receives WLAN signals over two separate bands for all of your online needs. Choose the 2.4 GHz band with up to 150 Mbit / s for surfing, email and social media. Select the 5 Ghz band to enjoy HD streams at up to 433 Mbit / s, download large files online or play video games online with low latency.

The adapter enables you to create a hotspot via your computer for other devices, such as tablets or smartphones.

If your computer does not have an integrated Bluetooth antenna, the adapter with the integrated Bluetooth 4.2 antenna can help your computer to connect to other Bluetooth devices in your area.

The stick is compact and a useful companion for your everyday life. Thanks to the plug & play principle, all required drivers are installed automatically and you can start surfing or connect quickly.

This text is machine translated.

Features

  • Supports Windows XP/7/8/8.1/10 and macOS 10.6 and later operating systems

Scope of delivery

  • Wi-Fi and Bluetooth USB adapter
  • User manual

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)