• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika TRB142 LTE gateway RS232

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LTE gateway

Type

TRB142

Interfaces

RS232

Weight

135 g

Width

74.5 mm

Height

25 mm

Length

64.4 mm

Stick & surf

No

Factory colour

Silver (metallic)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2337930 Teltonika TRB142 LTE gateway RS232

User & Safety Instructions

User & Safety Instructions 2337930 Teltonika TRB142 LTE gateway RS232

Description

The TRB family of devices are designed to be small, light and energy efficient, so you can do IoT projects with ease. TRB142 is equipped with a widely used RS232 port for remote device management. It contains a powerful ARM Cortex-A7 1.2 GHz processor and 128 megabytes of RAM. It is equipped with mission-critical LTE capabilities and a Linux environment that offers a high level of customization.

This text is machine translated.

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)