• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wavlink Wi-Fi router RF-WFTR-300 AX3000 RF-6690616 LAN 10/100/1000 MBit/s 3000 MBit/s

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

205 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-WFTR-300 AX3000 WiFi6 Gigabit Wi-Fi Travel Router, white

  • Upgrades your network to the next generation of Wi-Fi 6.
  • Combined wireless speeds of up to 2.4GHz 574Mbps and 5GHz 2402Mbps.
  • AX3000 Wi-Fi 6 router with the latest generation Wi-Fi 6 technology provides greater capacity to handle more devices on your network.

Technical specifications

Product type

Wi-Fi router

Type

RF-WFTR-300 AX3000

Function

Router

Wi-Fi standard

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

Wi-Fi transmission rate (max.)

3000 MBit/s

Wi-Fi speed 2.4 GHz

574 MBit/s

Wi-Fi speed 5 GHz

2402 MB/s

No. of antennas

2 x

Interfaces

RJ45

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

No. of USB type A 3.0 ports

1 x

Dim

(W x H x D) 112 x 35 x 95 mm

Width

112 mm

Height

35 mm

Depth

95 mm

Weight

194 g

Hub

Not required

Link

LAN 10/100/1000 MBit/s

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345308 Wavlink Wi-Fi router RF-WFTR-300 AX3000 RF-6690616 LAN 10/100/1000 MBit/s 3000 MBit/s

Description

The Wavelink RF-WFTR-300 AX3000 is a WLAN router from the latest Wi-Fi 6 generation (IEEE 802.11ax) that is designed to future-proof your network for a growing number of devices. It offers high transfer speeds and improved capacity for a more efficient and powerful network.

Wi-Fi 6 technology: Enables higher speeds and a higher number of devices on the network.
Dual band WLAN: Supports up to 574 Mbps in the 2.4 GHz band and up to 2402 Mbps in the 5 GHz band.
High overall bandwidth: Offers a combined bandwidth of up to 2976 Mbps for demanding applications.
160 MHz bandwidth: Increases data transfer rates and reduces latency.
2x2 MU-MIMO: Enables simultaneous multi-device communication for more efficient data transfer.
MU-OFDMA: Optimizes bandwidth allocation for improved performance when the number of devices is high.
Gigabit Ethernet: Equipped with 10/100/1000 Mbps WAN and LAN connections for fast wired connections.
Omni directional antennas: Three optimized antennas (2 x 3dBi for 2.4 GHz & 5 GHz, 1 x 3 dBi for 5 GHz) for improved WLAN coverage and signal strength.
Flexible Internet access: Supports PPPoE, dynamic and static IPs as well as tethering.
Integrated DHCP server: Provides for a simple and automatic IP address assignment.
VPN support: Compatible with various VPN protocols for secure connections.

The Wavelink RF-WFTR-300 AX3000 is the ideal solution for users who want to bring their home or office network up to the state of the art and to benefit from the advantages of the fast and efficient Wi-Fi 6 standard.

This text is machine translated.

Features

  • Complies with IEEE 802.11ax/ac/a/n/g/b standards.
  • MU-MIMO TX/RX; MU-OFDMA TX/RX; STBC, LDPC, TX Beamformmer and RX BeamFormee
  • Simultaneous 5G 2402Mbps and 2.4G 574Mbps connections enable 2976Mbps of total available bandwidth
  • 160MHz bandwidth and 2*2 MU-MIMO technology communicates with several devices at once to reduce waiting time and speed up connections
  • Supports PPPoE, Dynamic IP, static IP, and tethering access to the Internet.
  • Built-in DHCP server & client with automatic dynamic IP address distribution.
  • 10/100/1000Mbps Auto-Negotiation Ethernet WAN port and LAN port.
  • Patented omni-directional antennas: 2 x 3dBi 2G&5G antennas and 1 x 3dBi 5G antennas for even better wireless performance.
  • Supports multiple VPN protocols and adapts to various VPN usage scenarios.

Scope of delivery

  • Wi-Fi Router
  • RJ-45 networking cable
  • USB-A to USB-C® cable
  • Power adapter
  • Manual

More interesting products

(*All information is plus legal VAT)