
Highlights & Details
Floor fan 140 W
- 3 speed levels.
- Rotatable by up to 180°
- 140 W output
- 6000 m³/h air throughput
- Grille Ø 50 cm
Technical specifications
- Product type
Floor fan
- Operating voltage
230 V
- Switching stages
3
- (Ø)
590 mm
140 W
- Air flow rate
6000 m³/h
- Grid diameter
50 cm
- Wing colour
Black
- Case colour
Silver
- Swivel range (max.)
120°
- Fan features
Swivelling
- Dim
(Ø x H) 590 mm x 590 mm
- Weight
5.52 kg
- Feed length
2 m
n.rel.
- Speed levels
3
- Factory colour
Silver
- Air discharge
6000 m³/h
- Material
Steel
- Inclination
180°
- Height
590 mm
- Length
195 mm
- Depth
595 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1430246 Sygonix FE-50A Floor fan 140 W (Ø x H) 590 mm x 590 mm Silver
Conformity certificate
Conformity certificate 1430246 Sygonix FE-50A Floor fan 140 W (Ø x H) 590 mm x 590 mm Silver
Warranty Terms
Warranty Terms 1430246 Sygonix FE-50A Floor fan 140 W (Ø x H) 590 mm x 590 mm Silver
Description
Ideal for use in industry and trade thanks to enclosure, stand and grille being made of chrome-plated steel. The steel stand ensures a safe and stable setup.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























