
1/3
Free standing fan
230 V
3
45 cm
140 W
6000 m³/h
45 cm
Black
Black
Silver
120°
Height-adjustable
Overheating protection
Swivelling
(Ø x H) 45 cm x 130 cm
8.8 kg
2 m
n.rel.
1224 U/min
932 U/min
3
Black
6000 m³/h
Metal
130 cm
Yes
54 cm
Certified by EU Garan
User & Safety Instructions 1430243 Sygonix FES-45A Free standing fan 140 W (W x H) 54 cm x 130 cm Black, Silver Height-adjustable, Overheating protection,
Conformity certificate 1430243 Sygonix FES-45A Free standing fan 140 W (W x H) 54 cm x 130 cm Black, Silver Height-adjustable, Overheating protection,
Warranty Terms 1430243 Sygonix FES-45A Free standing fan 140 W (W x H) 54 cm x 130 cm Black, Silver Height-adjustable, Overheating protection,
The necessary accessories are required to use the article as described.