
1/7
Floor fan
230 V AC
3
505 mm
70 W
68.2 m³/min
3.6 m/s
63 dBa
505 mm
Chrome
Chrome
(Ø x H) 505 mm x 480 mm
3.8 kg
1.6 m
n.rel.
3
No
63 dBa
3
Chrome
271 mA
Aluminium
120°
480 mm
505 mm
215 mm
1.1 (m³/min)/W
No
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3452231 Sygonix Floor fan 70 W (Ø x H) 505 mm x 480 mm Chrome
Warranty Terms 3452231 Sygonix Floor fan 70 W (Ø x H) 505 mm x 480 mm Chrome