• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Free standing fan 50 W (Ø x H) 445 mm x 1300 mm Chrome Swivelling, Height-adjustable

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 3 speed settings with rotary switch
  • Aluminum motor
  • 4 aluminum blades with spiral grill
  • 70° oscillating fan head
  • Metal round base
  • Easily height adjustable between 0.96 m to 1.3m
  • 1.6m power cord

Our service for you

Technical specifications

  • Height adjustable (960 mm - 1300 mm)
Product type

Free standing fan

Operating voltage

230 V AC

Switching stages

3

(Ø)

445 mm

50 W

Air flow rate

52.77 m³/min

Rotational speed

3.16 m/s

Noise emission

65.88 dBa

Grid diameter

445 mm

Wing colour

Chrome

Case colour

Chrome

Fan features

Swivelling

Height-adjustable

Dim

(Ø x H) 445 mm x 1300 mm

Weight

6 kg

Feed length

1.6 m

n.rel.

Rotor blades

3

Reversible rotation direction

No

Speed levels

3

Factory colour

Chrome

Material

Metal

Height

1300 mm

Length

445 mm

Depth

400 mm

Service value

1.26 (m³/min)/W

Height-adjustable

Yes

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452232 Sygonix Free standing fan 50 W (Ø x H) 445 mm x 1300 mm Chrome Swivelling, Height-adjustable

Warranty Terms

Warranty Terms 3452232 Sygonix Free standing fan 50 W (Ø x H) 445 mm x 1300 mm Chrome Swivelling, Height-adjustable

Description

Features

  • For indoor use
  • Elegant design
  • Strong metal structure
  • Easy to assemble

Scope of delivery

  • Motor unit with power cord
  • Fan grills
  • Fan blades
  • Fan blade screw
  • 4x Rear guard screw
  • Rear guard
  • Pole
  • Fan base
  • Heavy weight
  • Washer
  • L-sharp locking screw
  • User manual