• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4535296 Air purifier 30 m² White

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air purifier, 24 W, 25-30 m², white

  • 3-Stage Filtration
  • 4 fan speed settings
  • Suitable for rooms up to 25-30 m²

Our service for you

Technical specifications

Product type

Air purifier

Cleaning power (max.)

250 m³/h

Suitable for rooms up to

30 m²

Operating voltage

230 V

24 W

SPL

52 dB

Factory colour

White

Length

400 mm

(Ø)

233 mm

Dim

(Ø x L) 233 mm x 400 mm

Weight

3.65 kg

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267648 Sygonix SY-4535296 Air purifier 30 m² White

Conformity certificate

Conformity certificate 2267648 Sygonix SY-4535296 Air purifier 30 m² White

Warranty Terms

Warranty Terms 2267648 Sygonix SY-4535296 Air purifier 30 m² White

Description

The 24 watt strong Sygonix air cleaner with dust sensor in smart white provides fresh air in rooms up to 30 m². By means of pre-filter, HEPA filter and activated charcoal filter as well as DC motor, it enables a three-stage filtration and eliminates all volatile, organic compounds. Its Clean Air Delivery Rate (CADR) value is 250m³/h. For quick air quality control, it is displayed in four colors. The blower volume can be adjusted in four stages and remains below a noise level of 52 dB.

Automatic operation:
In this operating mode, the air purifier uses the integrated sensor to automatically adjust the fan speed, taking into account the air quality. For example, if the sensor detects that the current air quality is poor, the fan is automatically set to a high speed.

Sleep mode:
In sleep mode, the fan operates at the lowest speed to achieve the lowest possible noise level
Operation. The brightness of all displays is also reduced by half.

4 levels indicator for air quality
The sensor inside the air purifier is used to check the current air quality. The indicator always lights up blue when the air purifier is put into operation and then changes color depending on the prevailing air quality. Thus, the air quality is classified and displayed in very good (blue), good (green), moderate (yellow) and bad (red).

Clean indicator
You will be automatically notified when the air filter needs to be cleaned or replaced

3 compartment filters
Filter structure: HEPA filter + activated charcoal filter + pre-filter

One-sazte possibilities
Allergy-Free, releases the air from fine dust, dust, mites, hair, pollen, Bacteria and mold
Reduces odors of eg. Cooking, eating, cigarettes, pets

This text is machine translated.

Features

  • Filters: Filter with HEPA material
  • Motor: DC motor
  • 4 colours to indicate the air quality
  • CADR smoke: 250 m3/h
  • TVOC removal
  • Dust sensor
  • Noise level: 30-52 db

Scope of delivery

  • Air purifier
  • User manual

What kind of Air Purifiers are you looking for?