• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4535294 SY-4535294 Air purifier 40 m² White

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air purifier 40 W 36-40 m² white

  • 3-Stage Filtration
  • 4 fan speed settings
  • Suitable for rooms up to 36-40 m²

Our service for you

Technical specifications

Product type

Air purifier

Cleaning power (max.)

360 m³/h

Suitable for rooms up to

40 m²

Operating voltage

230 V

40 W

SPL

54 dB

Factory colour

White

Width

285 mm

Height

561 mm

Length

285 mm

Dim

(L x W x H) 285 x 285 x 561 mm

Weight

6 kg

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267647 Sygonix SY-4535294 SY-4535294 Air purifier 40 m² White

Warranty Terms

Warranty Terms 2267647 Sygonix SY-4535294 SY-4535294 Air purifier 40 m² White

Description

Sygonix Smart White Air Purifier provides fresh air in rooms between 36 and 40 m². By means of pre-filter, HEPA filter and activated charcoal filter it enables a three-stage filtration and thus eliminates 95% of all volatile organic compounds at 30m³/h. Its Clean Air Delivery Rate (CADR) value is 360m³/h. The blower volume can be adjusted in four stages and remains below a noise level of 54 dB.

Automatic operation:
In this operating mode, the air purifier uses the integrated sensor to automatically adjust the fan speed, taking into account the air quality. For example, if the sensor detects that the current air quality is poor, the fan is automatically set to a high speed.

Sleep mode:
In sleep mode, the fan operates at the lowest speed to achieve the lowest possible noise level
Operation. The brightness of all displays is also reduced by half.

Air quality indicator
The sensor inside the air purifier is used to check the current air quality. The indicator always lights up blue when the air purifier is put into operation and then changes color depending on the prevailing air quality. Thus the air quality is classified and displayed in very good (blue), good (green), moderate (yellow) and bad.

4 Levels Clean indicator
You will be automatically notified when the air filter needs to be cleaned or replaced

3 compartment filters
Filter structure: HEPA filter + activated charcoal filter + pre-filter

One-sazte possibilities
Allergy-Free, releases the air from fine dust, dust, mites, hair, pollen, Bacteria and mold
Reduces odors of eg. Cooking, eating, cigarettes, pets

This text is machine translated.

Features

  • Filters: Filter with HEPA material
  • CADR smoke: 360 m³/h
  • TVOC removal
  • Noise level: 30-54 db

Scope of delivery

  • Air purifier
  • User manual

What kind of Air Purifiers are you looking for?