• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix VK-6082AUV VK-6082AUV UV-C air purifier 30 m² White

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air Purifier with UVC, 30 m², White

  • HEPA filter
  • With UV-C light
  • 4 level fan speed (including sleep mode)
  • Dust sensor

Technical specifications

  • HEPA filter
  • With UV-C
  • 4 level fan speed (included Sleep mode)
  • Dust sensor
  • Safety UV-C light covered inside
  • Auto off after filter lid open
Product type

UV-C air purifier

Cleaning power (max.)

250 m³/h

Suitable for rooms up to

30 m²

Operating voltage

220 V

240 V

23 W

SPL

28-49 dB

Factory colour

White

Cable length

190.00 cm

Height

400 mm

(Ø)

233 mm

Dim

(Ø x H) 233 mm x 400 mm

Weight

3.65 kg

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452220 Sygonix VK-6082AUV VK-6082AUV UV-C air purifier 30 m² White

Description

The strong Sygonix UVC air purifier air purifier with dust sensor in smart white provides fresh air in rooms up to 30 m² in size. By means of pre-filter, HEPA filter and activated charcoal filter as well as DC motor, it enables a three-stage filtration and eliminates all volatile, organic compounds.

This text is machine translated.

Features

  • Built-in UV-C safety light
  • Turns off automatically when filter lid is opened

Scope of delivery

  • Air purifier x 1 (H13 HEPA filter pre-installed)
  • User manual x 1

What kind of Air Purifiers are you looking for?