• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4677492 LED garden light 3-piece set LED (monochrome) Built-in LED 0.07 W Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar garden light, set of 3

  • Flickering light effect
  • Solar charging
  • Dusk to Dawn function
  • Symbol image for Sygonix SY-4677492 LED garden light 3-piece set LED (monochrome) Built-in LED 0.07 W Black
  • Symbol image for Sygonix SY-4677492 LED garden light 3-piece set LED (monochrome) Built-in LED 0.07 W Black
  • Symbol image for Sygonix SY-4677492 LED garden light 3-piece set LED (monochrome) Built-in LED 0.07 W Black

Technical specifications

  • Rechargeable battery NI-MH, AAA (LR3) 1.2 V, 200 mAh
  • Solar cells: 2 V, 40 mA
  • Operating time: Up to 8 hours (with fully charged battery)
  • Switch on at: Below 10 lux
  • Switch off at: Above 100 lux
Product type

LED garden light

Operating voltage

1.2 V DC

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.07 W

0.07 W

1900 K

Colour

Warm white

10 lm

Total luminous flux

10 lm

Light features

Auto switch-off

Incl. dimmer

Factory colour

Black

Material

Plastic

Metal

IP44

Weight

315 g

Dim

(Ø x H) 60 mm x 428 mm

n.rel.

Height

428 mm

(Ø)

60 mm

Rechargeable

1x 1.2 V (200 mAh)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338746 Sygonix SY-4677492 LED garden light 3-piece set LED (monochrome) Built-in LED 0.07 W Black

Description

3er set of solar garden lights.

This text is machine translated.

Features

  • Waterproof with IP44 rating
  • Rechargable battery: Ni-MH, AAA (HR03) 1.2 V, 200 mAh
  • Solar panel: 2 V, 40 mA
  • Operating time: Up to 8 hours (with fully charged battery)
  • Light on: less than 10 Lux
  • Light off: more than 100 Lux

Scope of delivery

  • 3x Solar garden light
  • User manual

What kind of Garden & Decorative Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.