• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4714556 VHS Cable extension [1x BNC plug - 1x BNC plug] 30.00 m Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 36.99
-30 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC video cable, 75 ohm, 30 m

  • Design: BNC  BNC

Our service for you

Technical specifications

  • Impedance: 75 Ω
Length

30 m

Product type

VHS Cable extension

Version

Cable extension

Cable length

30.00 m

Type A

BNC plug

Factory colour

Black

Type B

BNC plug

No. of A connectors

1 x

No. of B connections

1 x

Cable use

VHS

Connector version

straight

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2357278 Sygonix SY-4714556 VHS Cable extension [1x BNC plug - 1x BNC plug] 30.00 m Black

User & Safety Instructions

User & Safety Instructions 2357278 Sygonix SY-4714556 VHS Cable extension [1x BNC plug - 1x BNC plug] 30.00 m Black

Conformity certificate

Conformity certificate 2357278 Sygonix SY-4714556 VHS Cable extension [1x BNC plug - 1x BNC plug] 30.00 m Black

Warranty Terms

Warranty Terms 2357278 Sygonix SY-4714556 VHS Cable extension [1x BNC plug - 1x BNC plug] 30.00 m Black

Description

Optimum connection.
With high-quality, prefabricted BNC cable you can connect individual components to one another.

Scope of delivery

  • BNC video cable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.